Bipolar (BJT) Transistor NPN 30 V 700 mA 342 mW Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2132T1

DigiKey Part Number
2156-MMBT2132T1-ND
Manufacturer
Manufacturer Product Number
MMBT2132T1
Description
TRANS NPN 30V 0.7A SC-74
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 700 mA 342 mW Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100mA, 3V
Packaging
Bulk
Power - Max
342 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
700 mA
Package / Case
SC-74, SOT-457
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SC-74
Vce Saturation (Max) @ Ib, Ic
400mV @ 70mA, 700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:21000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6200,06799 €246,12 €
Unit Price without VAT:0,06799 €
Unit Price with VAT:0,08091 €