
MMBFJ305 | |
|---|---|
DigiKey Part Number | 2156-MMBFJ305-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBFJ305 |
Description | RF MOSFET |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 225 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 500 mV @ 1 nA |
Manufacturer Fairchild Semiconductor | Power - Max 225 mW |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (V(BR)GSS) 30 V | Supplier Device Package SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 1 mA @ 15 V |
| Bulk: | 107479 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,16998 € | 257,35 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |

