
MMBF5484 | |
|---|---|
DigiKey Part Number | 2156-MMBF5484-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBF5484 |
Description | RF MOSFET JFET 15V SOT23-3 |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 400MHz SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF5484 Models |
Category | Voltage - Test 15 V |
Manufacturer Fairchild Semiconductor | Current Rating (Amps) 5mA |
Packaging Bulk | Noise Figure 4dB |
Part Status Active | Voltage - Rated 25 V |
Technology JFET | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency 400MHz | Supplier Device Package SOT-23-3 |

