
MMBD6050 | |
|---|---|
DigiKey Part Number | 2156-MMBD6050-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBD6050 |
Description | DIODE STANDARD 70V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD6050 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Bulk: | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.595 | 0,03400 € | 258,23 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

