
MMBD1701A | |
|---|---|
DigiKey Part Number | 2156-MMBD1701A-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBD1701A |
Description | DIODE STANDARD 30V 50MA SOT233 |
Customer Reference | |
Detailed Description | Diode 30 V 50mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 nA @ 20 V |
Part Status Obsolete | Capacitance @ Vr, F 1pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 50mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 50 mA | Operating Temperature - Junction 150°C (Max) |
| Bulk: | 963425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14564 € | 264,63 € |
| Unit Price without VAT: | 0,14564 € |
|---|---|
| Unit Price with VAT: | 0,17331 € |

