
MMBD1405 | |
|---|---|
DigiKey Part Number | 2156-MMBD1405-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMBD1405 |
Description | DIODE ARR GP 200V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 175 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Bulk: | 9116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.054 | 0,06024 € | 244,21 € |
| Unit Price without VAT: | 0,06024 € |
|---|---|
| Unit Price with VAT: | 0,07169 € |

