
MMA9555LR1 | |
|---|---|
DigiKey Part Number | 2156-MMA9555LR1-375-ND |
Manufacturer | |
Manufacturer Product Number | MMA9555LR1 |
Description | MMA9555, INTELLIGENT MOTION-SENS |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.9Hz ~ 244Hz 16-LGA (3x3) |
Datasheet | Datasheet |
Category | Bandwidth 1.9Hz ~ 244Hz |
Manufacturer Freescale Semiconductor - NXP | Output Type I2C, SPI |
Packaging Bulk | Voltage - Supply 1.71V ~ 1.89V |
Part Status Obsolete | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor |
Type Digital | Operating Temperature -40°C ~ 85°C |
Axis X, Y, Z | Mounting Type Surface Mount |
Acceleration Range ±2g, 4g, 8g | Package / Case 16-VFLGA |
Sensitivity (LSB/g) 16393 (±2g) ~ 4098 (±8g) | Supplier Device Package 16-LGA (3x3) |
| Bulk: | 30730 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,77065 € | 254,90 € |
| Unit Price without VAT: | 2,77065 € |
|---|---|
| Unit Price with VAT: | 3,29707 € |

