
MMA8210EGR2 | |
|---|---|
DigiKey Part Number | 2156-MMA8210EGR2-FRTR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA8210EGR2 |
Description | ANALOG CIRCUIT, 1 FUNC, PDSO16 |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±100g 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X | |
Acceleration Range | ±100g | |
Sensitivity (LSB/g) | 4 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | DSI, SPI | |
Voltage - Supply | 6.3V ~ 30V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,86800 € | 253,02 € |
| Unit Price without VAT: | 16,86800 € |
|---|---|
| Unit Price with VAT: | 20,07292 € |

