
MMA8205EGR2 | |
|---|---|
DigiKey Part Number | 2156-MMA8205EGR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA8205EGR2 |
Description | ANALOG CIRCUIT, 1 FUNC, PDSO16 |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±50g 16-SOIC |
Datasheet | Datasheet |
Category | Output Type DSI, SPI |
Manufacturer Freescale Semiconductor | Voltage - Supply 6.3V ~ 30V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X | Mounting Type Surface Mount |
Acceleration Range ±50g | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sensitivity (LSB/g) 8 | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,65800 € | 249,87 € |
| Unit Price without VAT: | 16,65800 € |
|---|---|
| Unit Price with VAT: | 19,82302 € |

