
MMA2631NKW | |
|---|---|
DigiKey Part Number | 2156-MMA2631NKW-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA2631NKW |
Description | DSI2.5 ACCELEROMETER, 12V, X, 31 |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±312g 400Hz 16-QFN-EP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA2631NKW Models |
Category | Bandwidth 400Hz |
Manufacturer Freescale Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 16-QFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN-EP (6x6) |
Axis X | Base Product Number |
Acceleration Range ±312g |
| Bulk: | 71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,43085 € | 255,25 € |
| Unit Price without VAT: | 5,43085 € |
|---|---|
| Unit Price with VAT: | 6,46271 € |

