
MMA2201KEGR2 | |
|---|---|
DigiKey Part Number | 2156-MMA2201KEGR2-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MMA2201KEGR2 |
Description | MMA2201KE - MEDIUM-G, ANALOG ACC |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±40g 400Hz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±40g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 50 | |
Bandwidth | 400Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 16592 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,99500 € | 255,84 € |
| Unit Price without VAT: | 7,99500 € |
|---|---|
| Unit Price with VAT: | 9,51405 € |

