
MMA1725W | |
|---|---|
DigiKey Part Number | 2156-MMA1725W-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA1725W |
Description | DSI3 ACCELEROMETER, QFN 16 |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±250g 16-QFN-EP (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Digital | |
Axis | Z | |
Acceleration Range | ±250g | |
Sensitivity (LSB/g) | 2.048 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | PCM, SPI | |
Voltage - Supply | 4V ~ 20V | |
Features | Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN-EP (6x6) | |
Base Product Number |
| Bulk: | 65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,80909 € | 255,60 € |
| Unit Price without VAT: | 5,80909 € |
|---|---|
| Unit Price with VAT: | 6,91282 € |

