
MM912J637AM2EPR2 | |
|---|---|
DigiKey Part Number | 2156-MM912J637AM2EPR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MM912J637AM2EPR2 |
Description | POWER SUPPLY MANAGEMENT CIRCUIT, |
Customer Reference | |
Detailed Description | S12 - Battery Monitor Microcontroller IC FLASH (128kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Battery Monitor | |
Core Processor | S12 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | HCS12 | |
RAM Size | 6K x 8 | |
Interface | LIN, SCI, SPI | |
Number of I/O | 8 | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,25472 € | 261,17 € |
| Unit Price without VAT: | 7,25472 € |
|---|---|
| Unit Price with VAT: | 8,63312 € |

