
MM912H634DM1AE | |
|---|---|
DigiKey Part Number | 2156-MM912H634DM1AE-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MM912H634DM1AE |
Description | MM912H634 - INTEGRATED HCS12 BAS |
Customer Reference | |
Detailed Description | - Microcontroller IC 48-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Interface | Serial | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Bulk: | 3672 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,76778 € | 257,46 € |
| Unit Price without VAT: | 4,76778 € |
|---|---|
| Unit Price with VAT: | 5,67366 € |

