HC08 - Mirror Control Microcontroller IC FLASH (16kB) 54-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM908E624ACPEW

DigiKey Part Number
2156-MM908E624ACPEW-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MM908E624ACPEW
Description
MICROCONTROLLER, 8-BIT, HC08/S08
Customer Reference
Detailed Description
HC08 - Mirror Control Microcontroller IC FLASH (16kB) 54-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MM908E624ACPEW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Mirror Control
Core Processor
HC08
Program Memory Type
FLASH (16kB)
Controller Series
908E
RAM Size
512 x 8
Interface
SCI, SPI
Number of I/O
16
Voltage - Supply
5.5V ~ 18V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
54-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
54-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:52
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
357,26657 €254,33 €
Unit Price without VAT:7,26657 €
Unit Price with VAT:8,64722 €