
MM88C29N | |
|---|---|
DigiKey Part Number | 2156-MM88C29N-ND |
Manufacturer | |
Manufacturer Product Number | MM88C29N |
Description | IC BUFF INVERT NON-INV 15V 14DIP |
Customer Reference | |
Detailed Description | Line Driver, Non-Inverting 4 Element 1 Bit per Element Open Drain, Push-Pull Output 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Line Driver, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Output Type | Open Drain, Push-Pull | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP |
| Bulk: | 1137 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,43667 € | 254,62 € |
| Unit Price without VAT: | 42,43667 € |
|---|---|
| Unit Price with VAT: | 50,49964 € |


