
MM82PC12NI | |
|---|---|
DigiKey Part Number | 2156-MM82PC12NI-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM82PC12NI |
Description | IC XPNDR CMOS |
Customer Reference | |
Detailed Description | I/O Expander 8 CMOS |
Datasheet | Datasheet |
Category | Number of I/O 8 |
Manufacturer National Semiconductor | Interface CMOS |
Packaging Bulk | Interrupt Output Yes |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,32065 € | 257,94 € |
| Unit Price without VAT: | 8,32065 € |
|---|---|
| Unit Price with VAT: | 9,90157 € |

