
MM74HCT74MX | |
|---|---|
DigiKey Part Number | 2156-MM74HCT74MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT74MX |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT74MX Models |
Category | Max Propagation Delay @ V, Max CL 35ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 4.8mA, 4.8mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 27 MHz | Base Product Number |
| Bulk: | 76134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.568 | 0,16148 € | 253,20 € |
| Unit Price without VAT: | 0,16148 € |
|---|---|
| Unit Price with VAT: | 0,19216 € |

