
MM74HCT573MTC | |
|---|---|
DigiKey Part Number | 2156-MM74HCT573MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT573MTC |
Description | IC D-TYPE TRANSP 1:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 17ns |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 1825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 412 | 0,62539 € | 257,66 € |
| Unit Price without VAT: | 0,62539 € |
|---|---|
| Unit Price with VAT: | 0,74421 € |

