
MM74HCT245SJ | |
|---|---|
DigiKey Part Number | 2156-MM74HCT245SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT245SJ |
Description | IC TXRX NON-INVERT 5.5V 20-SOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.2mA, 7.2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
| Bulk: | 24700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 346 | 0,74873 € | 259,06 € |
| Unit Price without VAT: | 0,74873 € |
|---|---|
| Unit Price with VAT: | 0,89099 € |

