
MM74HCT244N | |
|---|---|
DigiKey Part Number | 2156-MM74HCT244N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT244N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Tube: | 37631 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | 0,49295 € | 255,84 € |
| Unit Price without VAT: | 0,49295 € |
|---|---|
| Unit Price with VAT: | 0,58661 € |

