
MM74HCT14SJ | |
|---|---|
DigiKey Part Number | 2156-MM74HCT14SJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT14SJ |
Description | IC INVERT SCHMITT 6CH 1INP 14SOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4.8mA, 4.8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tube | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 20ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOP |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Tube: | 13442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

