
MM74HCT138M | |
|---|---|
DigiKey Part Number | 2156-MM74HCT138M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HCT138M |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT138M Models |
Category | Current - Output High, Low 4.8mA, 4.8mA |
Manufacturer Fairchild Semiconductor | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Bulk: | 16387 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 811 | 0,31446 € | 255,03 € |
| Unit Price without VAT: | 0,31446 € |
|---|---|
| Unit Price with VAT: | 0,37421 € |

