
MM74HC589SJ | |
|---|---|
DigiKey Part Number | 2156-MM74HC589SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC589SJ |
Description | IC SR TRI-STATE 8BIT 16-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Bulk: | 1410 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,09298 € | 256,85 € |
| Unit Price without VAT: | 1,09298 € |
|---|---|
| Unit Price with VAT: | 1,30065 € |

