
MM74HC4538M-G | |
|---|---|
DigiKey Part Number | 2156-MM74HC4538M-G-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC4538M-G |
Description | IC MMV 2-CIR 26-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 26 ns 16-SOIC |
Datasheet | Datasheet |
Category | Propagation Delay 26 ns |
Manufacturer Rochester Electronics, LLC | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Bulk: | 3723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,97000 € | 247,76 € |
| Unit Price without VAT: | 30,97000 € |
|---|---|
| Unit Price with VAT: | 36,85430 € |

