
MM74HC4066SJ | |
|---|---|
DigiKey Part Number | 2156-MM74HC4066SJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC4066SJ |
Description | IC SWITCH SPST-NOX4 70OHM 14SOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-SOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 10ns, 30ns |
Manufacturer Fairchild Semiconductor | -3db Bandwidth 100MHz |
Packaging Tube | Current - Leakage (IS(off)) (Max) 20nA |
Part Status Obsolete | Crosstalk -50dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
On-State Resistance (Max) 70Ohm | Supplier Device Package 14-SOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 12V |
| Tube: | 6110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56093 € | 254,66 € |
| Unit Price without VAT: | 0,56093 € |
|---|---|
| Unit Price with VAT: | 0,66751 € |

