
MM74HC4052SJ | |
|---|---|
DigiKey Part Number | 2156-MM74HC4052SJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC4052SJ |
Description | IC SWITCH SP4T X 2 100OHM 16SOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 41ns, 32ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Tube: | 2538 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56800 € | 257,87 € |
| Unit Price without VAT: | 0,56800 € |
|---|---|
| Unit Price with VAT: | 0,67592 € |

