
MM74HC4051SJX | |
|---|---|
DigiKey Part Number | 2156-MM74HC4051SJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC4051SJX |
Description | IC MUX 8:1 100OHM 16SOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 41ns, 32ns |
Manufacturer Fairchild Semiconductor | -3db Bandwidth 35MHz |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 5pF, 90pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -50dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 15Ohm | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Voltage - Supply, Single (V+) 2V ~ 6V | Supplier Device Package 16-SOP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 478 | 0,53544 € | 255,94 € |
| Unit Price without VAT: | 0,53544 € |
|---|---|
| Unit Price with VAT: | 0,63717 € |

