1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4051MX

DigiKey Part Number
2156-MM74HC4051MX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MM74HC4051MX
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
41ns, 32ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 90pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.