
MM74HC4049MTCX | |
|---|---|
DigiKey Part Number | 2156-MM74HC4049MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC4049MTCX |
Description | IC BUFFER NON-INVERT 6V 16TSSOP |
Customer Reference | |
Detailed Description | Element Bit per Element Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 1715 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25818 € | 260,76 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |

