
MM74HC4020MX | |
|---|---|
DigiKey Part Number | 2156-MM74HC4020MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC4020MX |
Description | IC BINARY COUNTER 14-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Fairchild Semiconductor | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Bulk | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 14 | Base Product Number |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,89526 € | 255,86 € |
| Unit Price without VAT: | 1,89526 € |
|---|---|
| Unit Price with VAT: | 2,25536 € |

