
MM74HC251MTCX | |
|---|---|
DigiKey Part Number | 2156-MM74HC251MTCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC251MTCX |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Fairchild Semiconductor | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 1672 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,28875 € | 258,31 € |
| Unit Price without VAT: | 32,28875 € |
|---|---|
| Unit Price with VAT: | 38,42361 € |

