
MM74HC221ASJ | |
|---|---|
DigiKey Part Number | 2156-MM74HC221ASJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC221ASJ |
Description | IC MMV 2-CIR 22-NS 16-SOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 22 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Bulk: | 966 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,70401 € | 259,01 € |
| Unit Price without VAT: | 1,70401 € |
|---|---|
| Unit Price with VAT: | 2,02777 € |

