
MM74HC165N | |
|---|---|
DigiKey Part Number | 2156-MM74HC165N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC165N |
Description | IC SHIFT REGTR COMP 8BIT 16-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC165N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 21653 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 0,63683 € | 257,28 € |
| Unit Price without VAT: | 0,63683 € |
|---|---|
| Unit Price with VAT: | 0,75783 € |


