
MM74HC164MTC | |
|---|---|
DigiKey Part Number | 2156-MM74HC164MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC164MTC |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Fairchild Semiconductor | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 14-TSSOP |
Number of Elements 1 | Base Product Number |
| Bulk: | 2350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.112 | 0,23131 € | 257,22 € |
| Unit Price without VAT: | 0,23131 € |
|---|---|
| Unit Price with VAT: | 0,27526 € |

