
MM74HC154J | |
|---|---|
DigiKey Part Number | 2156-MM74HC154J-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC154J |
Description | DECODER/DRIVER, HC/UH SERIES, IN |
Customer Reference | |
Detailed Description | Decoder 1 x 4:16 |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Manufacturer Rochester Electronics, LLC | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage Supply Source Single Supply |
Packaging Bulk | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Decoder | Base Product Number |
Circuit 1 x 4:16 |
| Bulk: | 1066 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,87500 € | 269,25 € |
| Unit Price without VAT: | 44,87500 € |
|---|---|
| Unit Price with VAT: | 53,40125 € |



