
MM74HC147N | |
|---|---|
DigiKey Part Number | 2156-MM74HC147N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM74HC147N |
Description | IC PRIORITY ENCODER 1 X 10:4 |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Manufacturer National Semiconductor | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage Supply Source Single Supply |
Packaging Bulk | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Priority Encoder | Base Product Number |
Circuit 1 x 10:4 |
| Bulk: | 2355 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45044 € | 255,85 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

