
MM74HC125SJX | |
|---|---|
DigiKey Part Number | 2156-MM74HC125SJX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC125SJX |
Description | IC BUFFER NON-INVERT 6V 14-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Bulk: | 48000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26679 € | 255,05 € |
| Unit Price without VAT: | 0,26679 € |
|---|---|
| Unit Price with VAT: | 0,31748 € |

