
MM74HC00MTCX | |
|---|---|
DigiKey Part Number | 2156-MM74HC00MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC00MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 28287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.572 | 0,16277 € | 255,87 € |
| Unit Price without VAT: | 0,16277 € |
|---|---|
| Unit Price with VAT: | 0,19370 € |

