
MM74C947N | |
|---|---|
DigiKey Part Number | 2156-MM74C947N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM74C947N |
Description | IC DECADE COUNTER 4-BIT 40DIP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | - | |
Count Rate | 3 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Bulk: | 12692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,18167 € | 258,54 € |
| Unit Price without VAT: | 7,18167 € |
|---|---|
| Unit Price with VAT: | 8,54619 € |

