Magnitude Comparator Bit Active Low Output A<B, A=B, A>B 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C85N

DigiKey Part Number
2156-MM74C85N-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MM74C85N
Description
IC MAG COMPARATOR 4BIT 16-PDIP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A<B, A=B, A>B 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Tube
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
4
Output
Active Low
Output Function
A<B, A=B, A>B
Voltage - Supply
3V ~ 15V
Current - Output High, Low
15mA, 16mA
Max Propagation Delay @ V, Max CL
300ns @ 10V, 50pF
Operating Temperature
-55°C ~ 125°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.819
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:4819
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1516,90200 €253,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,90200 €
Unit Price with VAT:20,11338 €