
MM74C76MX | |
|---|---|
DigiKey Part Number | 2156-MM74C76MX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74C76MX |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 130ns @ 10V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Negative Edge |
Packaging Bulk | Voltage - Supply 3V ~ 15V |
Part Status Active | Current - Quiescent (Iq) 60 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 11 MHz | Base Product Number |
| Bulk: | 4885 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90810 € | 257,90 € |
| Unit Price without VAT: | 0,90810 € |
|---|---|
| Unit Price with VAT: | 1,08064 € |

