
MM74C73N | |
|---|---|
DigiKey Part Number | 2156-MM74C73N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74C73N |
Description | IC FF JK TYPE DOUBLE 1BIT 14DIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 11 MHz | |
Max Propagation Delay @ V, Max CL | 110ns @ 10V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 60 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Tube: | 9082 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,43387 € | 261,45 € |
| Unit Price without VAT: | 8,43387 € |
|---|---|
| Unit Price with VAT: | 10,03631 € |

