
MM74C164N | |
|---|---|
DigiKey Part Number | 2156-MM74C164N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74C164N |
Description | IC SR PUSH-PULL 8BIT 14-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Fairchild Semiconductor | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-DIP |
Number of Elements 1 | Base Product Number |
| Tube: | 23055 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,42129 € | 261,06 € |
| Unit Price without VAT: | 8,42129 € |
|---|---|
| Unit Price with VAT: | 10,02134 € |

