
MM74C164M | |
|---|---|
DigiKey Part Number | 2156-MM74C164M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74C164M |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3V ~ 15V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Bulk: | 19711 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,69200 € | 250,38 € |
| Unit Price without VAT: | 16,69200 € |
|---|---|
| Unit Price with VAT: | 19,86348 € |

