
MM74C157N | |
|---|---|
DigiKey Part Number | 2156-MM74C157N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74C157N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 6952 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,90200 € | 253,53 € |
| Unit Price without VAT: | 16,90200 € |
|---|---|
| Unit Price with VAT: | 20,11338 € |

