
MM74C154WM | |
|---|---|
DigiKey Part Number | 2156-MM74C154WM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74C154WM |
Description | IC DECODER/DEMUX 1 X 4:16 24-SOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3V ~ 15V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SOP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 1560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,91226 € | 254,33 € |
| Unit Price without VAT: | 1,91226 € |
|---|---|
| Unit Price with VAT: | 2,27559 € |

