
MM74C08N | |
|---|---|
DigiKey Part Number | 2156-MM74C08N-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74C08N |
Description | IC GATE AND 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 1.5V ~ 2V |
Series | Input Logic Level - High 3.5V ~ 8V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 70ns @ 10V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 15V | Base Product Number |
| Bulk: | 20914 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,32903 € | 258,20 € |
| Unit Price without VAT: | 8,32903 € |
|---|---|
| Unit Price with VAT: | 9,91155 € |

