
MM70C98W/883 | |
|---|---|
DigiKey Part Number | 2156-MM70C98W/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM70C98W/883 |
Description | IC BUFFER INVERTING 15V 16-CFP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4, 2 Bit per Element Tri-State, Inverted Output 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4, 2 | |
Input Type | - | |
Output Type | Tri-State, Inverted | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |
| Bulk: | 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,58688 € | 249,39 € |
| Unit Price without VAT: | 15,58688 € |
|---|---|
| Unit Price with VAT: | 18,54839 € |

