
MM5Z75V | |
|---|---|
DigiKey Part Number | 2156-MM5Z75V-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM5Z75V |
Description | DIODE ZENER 75V 200MW SOD523F |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±6% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 255 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-523F |
Power - Max 200 mW |
| Bulk: | 21739 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03400 € | 267,55 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

